
SMBJ6.0A | |
|---|---|
DigiKey Part Number | 1655-SMBJ6.0ATR-ND - Tape & Reel (TR) 1655-SMBJ6.0ACT-ND - Cut Tape (CT) 1655-SMBJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.27600 | $22.76 |
| 100 | $1.44000 | $144.00 |
| 500 | $1.07676 | $538.38 |
| 1,000 | $0.95936 | $959.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81000 | $2,430.00 |
| 6,000 | $0.73466 | $4,407.96 |
| 9,000 | $0.69626 | $6,266.34 |
| 15,000 | $0.65308 | $9,796.20 |
| 21,000 | $0.62751 | $13,177.71 |
| 30,000 | $0.60265 | $18,079.50 |
| 75,000 | $0.54810 | $41,107.50 |
| 150,000 | $0.54152 | $81,228.00 |



