
SMBJ110CA | |
|---|---|
DigiKey Part Number  | 1655-SMBJ110CATR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ110CA  | 
Description  | TVS DIODE 110VWM 177VC DO214AA  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 110V  | |
Voltage - Breakdown (Min)  | 122V  | |
Voltage - Clamping (Max) @ Ipp  | 177V  | |
Current - Peak Pulse (10/1000µs)  | 3.4A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 42,000 | $0.49577 | $20,822.34 | 

