SICRD6650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURD2060

DigiKey Part Number
1655-SDURD2060TR-ND - Tape & Reel (TR)
1655-SDURD2060CT-ND - Cut Tape (CT)
1655-SDURD2060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURD2060
Description
DIODE STANDARD 600V 20A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
2 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$3.89200$38.92
100$2.50930$250.93
500$1.91332$956.66
1,000$1.72094$1,720.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.51250$3,781.25
5,000$1.38359$6,917.95
7,500$1.31788$9,884.10
12,500$1.24405$15,550.63
17,500$1.20033$21,005.77
25,000$1.15784$28,946.00
62,500$1.13107$70,691.88
Manufacturers Standard Package