
SDUR2020 | |
|---|---|
DigiKey Part Number | 1655-SDUR2020-ND |
Manufacturer | |
Manufacturer Product Number | SDUR2020 |
Description | DIODE STANDARD 200V TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 50 | $6.47940 | $323.97 |
| 100 | $5.78190 | $578.19 |
| 500 | $4.55490 | $2,277.45 |
| 1,000 | $4.16026 | $4,160.26 |
| 2,000 | $3.82826 | $7,656.52 |
| 5,000 | $3.46909 | $17,345.45 |
| 10,000 | $3.34091 | $33,409.10 |

