SCT1275CS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCT1275CS
SCT1275CS

SCT1675CS

DigiKey Part Number
1655-2240-ND
Manufacturer
Manufacturer Product Number
SCT1675CS
Description
SCR 1.6KV 75A TO-247S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 1.6 kV 75 A Standard Recovery Through Hole TO-247S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
80 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
48 A
Current - On State (It (RMS)) (Max)
75 A
Current - Hold (Ih) (Max)
120 mA
Current - Off State (Max)
50 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
750A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$67.06000$67.06
30$39.01667$1,170.50
120$32.85833$3,943.00
510$28.98412$14,781.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.