DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB5200

DigiKey Part Number
1655-SB5200CT-ND - Cut Tape (CT)
1655-SB5200TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB5200
Description
DIODE SCHOTTKY 200V 5A DO201AD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB5200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.65000$4.65
10$2.85500$28.55
100$1.81930$181.93
500$1.37144$685.72
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250$1.18526$1,481.58
2,500$1.06997$2,674.93
3,750$1.01118$3,791.92
6,250$0.94507$5,906.69
8,750$0.90590$7,926.62
12,500$0.86782$10,847.75
31,250$0.78424$24,507.50
62,500$0.74038$46,273.75
Manufacturers Standard Package