
S5D10170H2 | |
|---|---|
DigiKey Part Number | 1655-S5D10170H2-ND |
Manufacturer | |
Manufacturer Product Number | S5D10170H2 |
Description | DIODE SIL CARB 1700V 44A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 44A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 44A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1700 V | |
Capacitance @ Vr, F | 978pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.08000 | $39.08 |
| 10 | $25.86200 | $258.62 |
| 300 | $16.06217 | $4,818.65 |
| 600 | $14.89728 | $8,938.37 |
| 1,200 | $14.07953 | $16,895.44 |



