
S4D30120H2 | |
---|---|
DigiKey Part Number | 1655-S4D30120H2-ND |
Manufacturer | |
Manufacturer Product Number | S4D30120H2 |
Description | DIODE SCHOTTKY 1200V 94A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 94A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 94A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 2581pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.24000 | $45.24 |
10 | $30.16700 | $301.67 |
300 | $18.98110 | $5,694.33 |
600 | $17.65187 | $10,591.12 |
1,200 | $17.11891 | $20,542.69 |