


S4D30120G | |
|---|---|
DigiKey Part Number | 1655-S4D30120GTR-ND - Tape & Reel (TR) 1655-S4D30120GCT-ND - Cut Tape (CT) 1655-S4D30120GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D30120G |
Description | DIODE SCHOTTKY 1200V 94A TO2632 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 94A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 94A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 2581pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.65000 | $43.65 |
| 10 | $29.06100 | $290.61 |
| 100 | $20.79520 | $2,079.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $16.48048 | $13,184.38 |
| 1,600 | $16.35371 | $26,165.94 |


