DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-214AB

S3G

DigiKey Part Number
1655-S3GTR-ND - Tape & Reel (TR)
1655-S3GCT-ND - Cut Tape (CT)
1655-S3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3G
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$2.90400$29.04
100$1.85360$185.36
500$1.39788$698.94
1,000$1.25078$1,250.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06376$3,191.28
6,000$0.96948$5,816.88
9,000$0.92143$8,292.87
15,000$0.86742$13,011.30
21,000$0.83543$17,544.03
30,000$0.80434$24,130.20
75,000$0.75874$56,905.50
Manufacturers Standard Package