DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1BB

DigiKey Part Number
1655-S1BBTR-ND - Tape & Reel (TR)
1655-S1BBCT-ND - Cut Tape (CT)
1655-S1BBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1BB
Description
DIODE STANDARD 100V 1A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,357
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.31400$13.14
100$0.81830$81.83
500$0.60128$300.64
1,000$0.53096$530.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44135$1,324.05
6,000$0.39611$2,376.66
9,000$0.37303$3,357.27
15,000$0.34708$5,206.20
21,000$0.33170$6,965.70
30,000$0.31674$9,502.20
75,000$0.28390$21,292.50
150,000$0.26361$39,541.50
300,000$0.25189$75,567.00
Manufacturers Standard Package