
TLVH431NAMQDBZRR | |
---|---|
DigiKey Part Number | 1727-TLVH431NAMQDBZRRTR-ND - Tape & Reel (TR) 1727-TLVH431NAMQDBZRRCT-ND - Cut Tape (CT) 1727-TLVH431NAMQDBZRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431NAMQDBZRR |
Description | IC VREF SHUNT ADJ 1.5% TO236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1% 70 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431NAMQDBZRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 14 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.58100 | $15.81 |
25 | $1.39960 | $34.99 |
100 | $1.20100 | $120.10 |
250 | $1.10672 | $276.68 |
500 | $1.04974 | $524.87 |
1,000 | $1.00274 | $1,002.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94470 | $2,834.10 |
6,000 | $0.91632 | $5,497.92 |
9,000 | $0.90210 | $8,118.90 |
15,000 | $0.88635 | $13,295.25 |
21,000 | $0.87714 | $18,419.94 |
30,000 | $0.86828 | $26,048.40 |
75,000 | $0.84922 | $63,691.50 |