
S16LC15-8 | |
|---|---|
DigiKey Part Number | 1655-S16LC15-8TR-ND - Tape & Reel (TR) 1655-S16LC15-8CT-ND - Cut Tape (CT) 1655-S16LC15-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LC15-8 |
Description | TVS DIODE 15VWM 24VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.34000 | $15.34 |
| 10 | $9.76600 | $97.66 |
| 100 | $6.57170 | $657.17 |
| 500 | $5.20448 | $2,602.24 |
| 1,000 | $4.76473 | $4,764.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.28879 | $10,721.97 |
| 5,000 | $3.99474 | $19,973.70 |
| 7,500 | $3.93137 | $29,485.27 |

