
RS1GL | |
|---|---|
DigiKey Part Number | 1655-RS1GLTR-ND - Tape & Reel (TR) 1655-RS1GLCT-ND - Cut Tape (CT) 1655-RS1GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GL |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51400 | $5.14 |
| 100 | $0.31410 | $31.41 |
| 500 | $0.22600 | $113.00 |
| 1,000 | $0.19711 | $197.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16018 | $480.54 |
| 6,000 | $0.14148 | $848.88 |
| 9,000 | $0.13192 | $1,187.28 |
| 15,000 | $0.12116 | $1,817.40 |
| 21,000 | $0.11477 | $2,410.17 |
| 30,000 | $0.10856 | $3,256.80 |
| 75,000 | $0.09491 | $7,118.25 |
| 150,000 | $0.08646 | $12,969.00 |
| 300,000 | $0.07935 | $23,805.00 |




