
MMSZ5257B | |
---|---|
DigiKey Part Number | 1655-MMSZ5257BTR-ND - Tape & Reel (TR) 1655-MMSZ5257BCT-ND - Cut Tape (CT) 1655-MMSZ5257BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.62400 | $6.24 |
100 | $0.38510 | $38.51 |
500 | $0.27802 | $139.01 |
1,000 | $0.24305 | $243.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19832 | $594.96 |
6,000 | $0.17570 | $1,054.20 |
9,000 | $0.16416 | $1,477.44 |
15,000 | $0.15114 | $2,267.10 |
21,000 | $0.14343 | $3,012.03 |
30,000 | $0.13593 | $4,077.90 |
75,000 | $0.11943 | $8,957.25 |
150,000 | $0.10923 | $16,384.50 |
300,000 | $0.10065 | $30,195.00 |