
MMSZ5242B | |
---|---|
DigiKey Part Number | 1655-MMSZ5242BTR-ND - Tape & Reel (TR) 1655-MMSZ5242BCT-ND - Cut Tape (CT) 1655-MMSZ5242BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35096 | $1,052.88 |
6,000 | $0.31375 | $1,882.50 |
9,000 | $0.29474 | $2,652.66 |
15,000 | $0.27337 | $4,100.55 |
21,000 | $0.26071 | $5,474.91 |
30,000 | $0.24839 | $7,451.70 |
75,000 | $0.22134 | $16,600.50 |
150,000 | $0.20462 | $30,693.00 |
300,000 | $0.19056 | $57,168.00 |