


MMSZ5242B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5242BTR-ND - Tape & Reel (TR) 5399-MMSZ5242BCT-ND - Cut Tape (CT) 5399-MMSZ5242BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 9.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5242B | Good-Ark Semiconductor | 4,826 | 4786-MMSZ5242BCT-ND | $1.07000 | Parametric Equivalent |
| MMSZ5242B-AU_R1_000A1 | Panjit International Inc. | 5,329 | 3757-MMSZ5242B-AU_R1_000A1CT-ND | $1.15000 | Parametric Equivalent |
| MMSZ5242B_R1_00001 | Panjit International Inc. | 9,266 | 3757-MMSZ5242B_R1_00001CT-ND | $1.23000 | Parametric Equivalent |
| MMSZ5242BHE3-TP | MCC (Micro Commercial Components) | 2,697 | 353-MMSZ5242BHE3-TPCT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 100 | $0.23020 | $23.02 |
| 500 | $0.16460 | $82.30 |
| 1,000 | $0.14297 | $142.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11532 | $345.96 |
| 6,000 | $0.10129 | $607.74 |
| 9,000 | $0.09411 | $846.99 |
| 15,000 | $0.08602 | $1,290.30 |
| 21,000 | $0.08122 | $1,705.62 |
| 30,000 | $0.07654 | $2,296.20 |


