Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5225B | |
|---|---|
DigiKey Part Number | 1655-MMSZ5225BTR-ND - Tape & Reel (TR) 1655-MMSZ5225BCT-ND - Cut Tape (CT) 1655-MMSZ5225BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225B |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35051 | $1,051.53 |
| 6,000 | $0.31335 | $1,880.10 |
| 9,000 | $0.29437 | $2,649.33 |
| 15,000 | $0.27303 | $4,095.45 |
| 21,000 | $0.26037 | $5,467.77 |
| 30,000 | $0.24807 | $7,442.10 |
| 75,000 | $0.22106 | $16,579.50 |
| 150,000 | $0.20436 | $30,654.00 |
| 300,000 | $0.19032 | $57,096.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |







