
MMSZ5225BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5225BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5225BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5225BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225BHE3-TP |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.39800 | $13.98 |
| 100 | $0.87150 | $87.15 |
| 500 | $0.64030 | $320.15 |
| 1,000 | $0.56531 | $565.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46964 | $1,408.92 |
| 6,000 | $0.42135 | $2,528.10 |
| 9,000 | $0.39671 | $3,570.39 |
| 15,000 | $0.36899 | $5,534.85 |
| 21,000 | $0.35257 | $7,403.97 |
| 30,000 | $0.33660 | $10,098.00 |

