
MBRF10150 | |
|---|---|
DigiKey Part Number | 1655-1096-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10150 |
Description | DIODE SCHOTTKY 150V ITO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 50 | $2.76400 | $138.20 |
| 100 | $2.43530 | $243.53 |
| 500 | $1.85476 | $927.38 |
| 1,000 | $1.66760 | $1,667.60 |
| 2,000 | $1.50998 | $3,019.96 |
| 5,000 | $1.33928 | $6,696.40 |
| 10,000 | $1.23375 | $12,337.50 |
| 50,000 | $1.08916 | $54,458.00 |

