
MBRF10100 | |
|---|---|
DigiKey Part Number | 1655-1092-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10100 |
Description | DIODE SCHOTTKY 100V ITO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 50 | $3.62720 | $181.36 |
| 100 | $3.20790 | $320.79 |
| 500 | $2.46892 | $1,234.46 |
| 1,000 | $2.23086 | $2,230.86 |
| 2,000 | $2.03041 | $4,060.82 |
| 5,000 | $1.81339 | $9,066.95 |
| 10,000 | $1.67927 | $16,792.70 |
| 50,000 | $1.56337 | $78,168.50 |

