D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB2090CT

DigiKey Part Number
1655-MBRB2090CTTR-ND - Tape & Reel (TR)
1655-MBRB2090CT-ND - Cut Tape (CT)
1655-MBRB2090CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB2090CT
Description
DIODE ARRAY SCHOTTKY 90V D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 90 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.32600$73.26
100$4.86170$486.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.56619$2,852.95
1,600$3.26319$5,221.10
2,400$3.10880$7,461.12
4,000$2.93531$11,741.24
5,600$2.83256$15,862.34
8,000$2.73271$21,861.68
20,000$2.67701$53,540.20
Manufacturers Standard Package