
MBRB10200CT | |
---|---|
DigiKey Part Number | 1655-MBRB10200CTTR-ND - Tape & Reel (TR) 1655-MBRB10200CT-ND - Cut Tape (CT) 1655-MBRB10200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10200CT |
Description | DIODE ARRAY SCHOTTKY 200V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $5.96900 | $59.69 |
100 | $3.92400 | $392.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.84521 | $2,276.17 |