D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10150CT

DigiKey Part Number
1655-MBRB10150CTTR-ND - Tape & Reel (TR)
1655-MBRB10150CT-ND - Cut Tape (CT)
1655-MBRB10150CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB10150CT
Description
DIODE ARRAY SCHOTTKY 150V D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
930 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.46000$9.46
10$5.93900$59.39
100$3.90470$390.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.83161$2,265.29
1,600$2.58053$4,128.85
2,400$2.45251$5,886.02
4,000$2.30867$9,234.68
5,600$2.22348$12,451.49
8,000$2.14068$17,125.44
20,000$2.01821$40,364.20
Manufacturers Standard Package