
MBRB10150CT | |
|---|---|
DigiKey Part Number  | 1655-MBRB10150CTTR-ND - Tape & Reel (TR) 1655-MBRB10150CT-ND - Cut Tape (CT) 1655-MBRB10150CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MBRB10150CT  | 
Description  | DIODE ARRAY SCHOTTKY 150V D2PAK  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SMC Diode Solutions  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 150 V  | |
Current - Average Rectified (Io) (per Diode)  | -  | |
Voltage - Forward (Vf) (Max) @ If  | 930 mV @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1 mA @ 150 V  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | |
Supplier Device Package  | D2PAK  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.46000 | $9.46 | 
| 10 | $5.93900 | $59.39 | 
| 100 | $3.90470 | $390.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $2.83161 | $2,265.29 | 
| 1,600 | $2.58053 | $4,128.85 | 
| 2,400 | $2.45251 | $5,886.02 | 
| 4,000 | $2.30867 | $9,234.68 | 
| 5,600 | $2.22348 | $12,451.49 | 
| 8,000 | $2.14068 | $17,125.44 | 
| 20,000 | $2.01821 | $40,364.20 | 

