
MBR1080CT | |
---|---|
DigiKey Part Number | 1655-MBR1080CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR1080CT |
Description | DIODE ARRAY SCHOTTKY 80V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.31000 | $9.31 |
50 | $4.32300 | $216.15 |
100 | $3.83290 | $383.29 |
500 | $2.97058 | $1,485.29 |
1,000 | $2.69267 | $2,692.67 |
2,000 | $2.45883 | $4,917.66 |
5,000 | $2.20574 | $11,028.70 |
10,000 | $2.04934 | $20,493.40 |