GBPC3504W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 1,709
Unit Price: $24.03000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 50
Unit Price: $19.90000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,095
Unit Price: $30.61000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 291
Unit Price: $27.58000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $9.00156
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 97
Unit Price: $44.44000
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3504W

DigiKey Part Number
1655-GBPC3504WCT-ND - Cut Tape (CT)
1655-GBPC3504WTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GBPC3504W
Description
BRIDGE RECT 1P 400V 35A GBPC-W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$39.38000$39.38
10$26.10300$261.03
Tape & Box (TB)
QuantityUnit PriceExt Price
100$18.55180$1,855.18
200$17.00455$3,400.91
300$16.21610$4,864.83
500$15.33014$7,665.07
700$14.80551$10,363.86
1,000$14.29563$14,295.63
2,500$14.21908$35,547.70
Manufacturers Standard Package