
VS-GBPC3504W | |
|---|---|
DigiKey Part Number | GBPC3504WIR-ND |
Manufacturer | |
Manufacturer Product Number | VS-GBPC3504W |
Description | BRIDGE RECT 1P 400V 35A GBPC-W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 35 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Series | Current - Reverse Leakage @ Vr 2 mA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC3504W-E4/51 | Vishay General Semiconductor - Diodes Division | 291 | GBPC3504W-E4/51GI-ND | $62.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.14000 | $100.14 |
| 10 | $69.40600 | $694.06 |
| 100 | $52.02980 | $5,202.98 |
| 500 | $44.63748 | $22,318.74 |
| 1,000 | $44.30361 | $44,303.61 |

