Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBPC3501 | |
|---|---|
DigiKey Part Number | 1655-GBPC3501TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC3501 |
Description | BRIDGE RECT 1PHASE 100V 35A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.42160 | $1,942.16 |
| 200 | $17.81640 | $3,563.28 |
| 300 | $16.99850 | $5,099.55 |
| 500 | $16.07912 | $8,039.56 |
| 700 | $15.53487 | $10,874.41 |
| 1,000 | $15.03203 | $15,032.03 |







