


GBPC3501-BP | |
|---|---|
DigiKey Part Number | GBPC3501-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3501-BP |
Description | BRIDGE RECT 1PHASE 100V 35A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.46000 | $33.46 |
| 10 | $21.92700 | $219.27 |
| 400 | $12.87713 | $5,150.85 |
| 800 | $11.92446 | $9,539.57 |
| 1,200 | $11.43926 | $13,727.11 |
| 2,000 | $10.89407 | $21,788.14 |
| 5,200 | $10.27688 | $53,439.78 |

