SICRD6650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50WQ03FN

DigiKey Part Number
1655-50WQ03FNTR-ND - Tape & Reel (TR)
1655-50WQ03FNCT-ND - Cut Tape (CT)
1655-50WQ03FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50WQ03FN
Description
DIODE SCHOTTKY 30V 5.5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 5.5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 5.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Capacitance @ Vr, F
590pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.81800$28.18
100$1.79720$179.72
500$1.35410$677.05
1,000$1.21097$1,210.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.05583$2,639.58
5,000$0.95981$4,799.05
7,500$0.91085$6,831.38
12,500$0.85583$10,697.88
17,500$0.82324$14,406.70
25,000$0.79156$19,789.00
62,500$0.72806$45,503.75
Manufacturers Standard Package