


5.0SMCJ33A | |
|---|---|
DigiKey Part Number | 1655-5.0SMCJ33ATR-ND - Tape & Reel (TR) 1655-5.0SMCJ33ACT-ND - Cut Tape (CT) 1655-5.0SMCJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $5.23800 | $52.38 |
| 100 | $3.42250 | $342.25 |
| 500 | $2.64090 | $1,320.45 |
| 1,000 | $2.38897 | $2,388.97 |
| 2,000 | $2.17694 | $4,353.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.90768 | $11,446.08 |
| 12,000 | $1.77216 | $21,265.92 |
| 18,000 | $1.70316 | $30,656.88 |
| 30,000 | $1.70105 | $51,031.50 |

