
30WQ20FN | |
---|---|
DigiKey Part Number | 1655-30WQ20FNTR-ND - Tape & Reel (TR) 1655-30WQ20FNCT-ND - Cut Tape (CT) 1655-30WQ20FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30WQ20FN |
Description | DIODE SCHOTTKY 200V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.64600 | $36.46 |
100 | $2.34180 | $234.18 |
500 | $1.78096 | $890.48 |
1,000 | $1.59991 | $1,599.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.40378 | $3,509.45 |
5,000 | $1.28243 | $6,412.15 |
7,500 | $1.22058 | $9,154.35 |
12,500 | $1.15108 | $14,388.50 |
17,500 | $1.10993 | $19,423.78 |
25,000 | $1.06993 | $26,748.25 |
62,500 | $1.03253 | $64,533.12 |