
30WQ03FN | |
---|---|
DigiKey Part Number | 1655-30WQ03FNTR-ND - Tape & Reel (TR) 1655-30WQ03FNCT-ND - Cut Tape (CT) 1655-30WQ03FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30WQ03FN |
Description | DIODE SCHOTTKY 30V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Capacitance @ Vr, F | 290pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.52300 | $35.23 |
100 | $2.26380 | $226.38 |
500 | $1.71954 | $859.77 |
1,000 | $1.54383 | $1,543.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.35344 | $3,383.60 |
5,000 | $1.23564 | $6,178.20 |
7,500 | $1.17561 | $8,817.08 |
12,500 | $1.10813 | $13,851.62 |
17,500 | $1.06818 | $18,693.15 |
25,000 | $1.02935 | $25,733.75 |
62,500 | $0.98737 | $61,710.62 |