


3.0SMI30A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI30ATR-ND - Tape & Reel (TR) 1655-3.0SMI30ACT-ND - Cut Tape (CT) 1655-3.0SMI30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI30A |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $4.88700 | $48.87 |
| 100 | $3.18260 | $318.26 |
| 500 | $2.44836 | $1,224.18 |
| 1,000 | $2.21193 | $2,211.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.91145 | $5,734.35 |
| 6,000 | $1.76012 | $10,560.72 |
| 9,000 | $1.68301 | $15,147.09 |
| 15,000 | $1.59637 | $23,945.55 |
| 21,000 | $1.54705 | $32,488.05 |

