


3.0SMI100A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI100ATR-ND - Tape & Reel (TR) 1655-3.0SMI100ACT-ND - Cut Tape (CT) 1655-3.0SMI100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI100A |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 10 | $4.89300 | $48.93 |
| 100 | $3.18670 | $318.67 |
| 500 | $2.45152 | $1,225.76 |
| 1,000 | $2.21478 | $2,214.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.91392 | $5,741.76 |
| 6,000 | $1.76238 | $10,574.28 |
| 9,000 | $1.68517 | $15,166.53 |
| 15,000 | $1.59843 | $23,976.45 |
| 21,000 | $1.54904 | $32,529.84 |

