
20TQ045S | |
|---|---|
DigiKey Part Number | 1655-20TQ045STR-ND - Tape & Reel (TR) 1655-20TQ045SCT-ND - Cut Tape (CT) 1655-20TQ045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQ045S |
Description | DIODE SCHOTTKY 45V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 mA @ 45 V | |
Capacitance @ Vr, F | 683pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.85000 | $14.85 |
| 10 | $9.45600 | $94.56 |
| 100 | $6.35550 | $635.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.72856 | $3,782.85 |
| 1,600 | $4.34838 | $6,957.41 |
| 2,400 | $4.15468 | $9,971.23 |
| 4,000 | $3.93703 | $15,748.12 |
| 5,600 | $3.80816 | $21,325.70 |
| 8,000 | $3.76821 | $30,145.68 |

