SX020V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20CJQ100

DigiKey Part Number
1655-20CJQ100TR-ND - Tape & Reel (TR)
1655-20CJQ100CT-ND - Cut Tape (CT)
1655-20CJQ100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20CJQ100
Description
DIODE ARRAY SCHOTTKY 100V SOT223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-261-4, TO-261AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.28000$32.80
100$2.10160$210.16
500$1.59204$796.02
1,000$1.42766$1,427.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.21861$3,655.83
6,000$1.11327$6,679.62
9,000$1.05958$9,536.22
15,000$0.99926$14,988.90
21,000$0.96353$20,234.13
30,000$0.92881$27,864.30
75,000$0.89641$67,230.75
Manufacturers Standard Package