
20CJQ100 | |
|---|---|
DigiKey Part Number  | 1655-20CJQ100TR-ND - Tape & Reel (TR) 1655-20CJQ100CT-ND - Cut Tape (CT) 1655-20CJQ100DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 20CJQ100  | 
Description  | DIODE ARRAY SCHOTTKY 100V SOT223  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-261-4, TO-261AA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SMC Diode Solutions  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io) (per Diode)  | -  | |
Voltage - Forward (Vf) (Max) @ If  | 850 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 100 V  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-261-4, TO-261AA  | |
Supplier Device Package  | SOT-223  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.30000 | $5.30 | 
| 10 | $3.28000 | $32.80 | 
| 100 | $2.10160 | $210.16 | 
| 500 | $1.59204 | $796.02 | 
| 1,000 | $1.42766 | $1,427.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.21861 | $3,655.83 | 
| 6,000 | $1.11327 | $6,679.62 | 
| 9,000 | $1.05958 | $9,536.22 | 
| 15,000 | $0.99926 | $14,988.90 | 
| 21,000 | $0.96353 | $20,234.13 | 
| 30,000 | $0.92881 | $27,864.30 | 
| 75,000 | $0.89641 | $67,230.75 | 

