
SMT-12060VT-ET | |
|---|---|
DigiKey Part Number | 4797-SMT-12060VT-ET-ND |
Manufacturer | |
Manufacturer Product Number | SMT-12060VT-ET |
Description | CV AC/DC 12V 60W ELV/TRIAC DIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Smarts Electronic & Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 130VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Dimming | ELV, Triac | |
Features | OCP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.31" L x 1.57" W x 0.98" H (84.1mm x 39.9mm x 24.9mm) | |
Approval Agency | - | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.63000 | $242.63 |
| 5 | $221.70000 | $1,108.50 |
| 10 | $213.25500 | $2,132.55 |
| 25 | $202.56920 | $5,064.23 |
| 50 | $194.83160 | $9,741.58 |
| 100 | $187.38610 | $18,738.61 |
| 250 | $177.96788 | $44,491.97 |

