
TE40A0503N01 | |
---|---|
DigiKey Part Number | 271-TE40A0503N01-ND |
Manufacturer | |
Manufacturer Product Number | TE40A0503N01 |
Description | AC/DC DESKTOP ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 57" (1.45m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $195.16136 | $48,790.34 |