

TE120A2403N01 | |
---|---|
DigiKey Part Number | TE120A2403N01-ND |
Manufacturer | |
Manufacturer Product Number | TE120A2403N01 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 8.36" L x 2.65" W x 1.74" H (212.4mm x 67.4mm x 44.3mm) | |
Approval Agency | CE, cULus | |
Base Product Number |