24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE65S2403N01

DigiKey Part Number
271-SLE65S2403N01-ND
Manufacturer
Manufacturer Product Number
SLE65S2403N01
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.7A
Power (Watts)
65 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.92" L x 2.44" W x 1.34" H (125.0mm x 62.0mm x 34.0mm)
Approval Agency
CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$212.37000$212.37
5$195.28200$976.41
10$188.36300$1,883.63
25$179.58160$4,489.54
50$173.21140$8,660.57
100$167.06810$16,706.81
250$159.27904$39,819.76
500$153.63042$76,815.21
Manufacturers Standard Package