PW180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW180
PW180KB Series

PW180KB4800N01

DigiKey Part Number
271-2479-ND
Manufacturer
Manufacturer Product Number
PW180KB4800N01
Description
POE INJECTOR 15.4W 48V DESKTOP
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
100 ~ 250 VAC
Number of Ports
1
Voltage - Output
48V
Current - Output
350 mA
Power (Watts) - Per Port
15.4W
Compliance
IEEE802.3af
Data Rate
10/100 Mbps
Features
OCP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
3.98" L x 2.40" W x 1.35" H (101.0mm x 61.5mm x 34.2mm)
Approval Agency
CE, cULus, EN, IEC
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C8
Output Connector
RJ45 (Data, Power)
Weight
0.375 lb (170.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 52 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

52In Stock
Ships from WEC