
PENB1020B4800N01 | |
---|---|
DigiKey Part Number | PENB1020B4800N01-ND |
Manufacturer | |
Manufacturer Product Number | PENB1020B4800N01 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 350 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 65% | |
Mounting Type | Desktop | |
Size / Dimension | 4.45" L x 1.89" W x 1.30" H (113.0mm x 48.0mm x 33.0mm) | |
Approval Agency | CB, CE, UL | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C8 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |