MENT1220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MENT1220A3251F01

DigiKey Part Number
MENT1220A3251F01-ND
Manufacturer
Manufacturer Product Number
MENT1220A3251F01
Description
AC/DC DESKTOP ADAPTER 32V 220W
Customer Reference
Detailed Description
32V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
32V
Current - Output (Max)
6.9A
Power (Watts)
220 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Rectangular, 6 Position
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
8.43" L x 4.25" W x 1.85" H (214.0mm x 108.0mm x 47.0mm)
Approval Agency
CE, cURus, DEMKO
Weight
2.6 lbs (1.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.