
MENT1150A1551F01 | |
|---|---|
DigiKey Part Number | MENT1150A1551F01-ND |
Manufacturer | |
Manufacturer Product Number | MENT1150A1551F01 |
Description | AC/DC DESKTOP ADAPTER 15V 140W |
Customer Reference | |
Detailed Description | 15V 140 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 9.33A | |
Power (Watts) | 140 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.00" L x 3.25" W x 1.64" H (177.8mm x 82.6mm x 41.6mm) | |
Approval Agency | CE, cURus | |
Base Product Number |

