
MENB1150A1851F01 | |
|---|---|
DigiKey Part Number | MENB1150A1851F01-ND |
Manufacturer | |
Manufacturer Product Number | MENB1150A1851F01 |
Description | AC/DC DESKTOP ADAPTER 18V 150W |
Customer Reference | |
Detailed Description | 18V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.36" L x 2.65" W x 1.89" H (212.4mm x 67.4mm x 48.0mm) | |
Approval Agency | CE, cURus | |
Base Product Number |

