
P0900SCMCLRP | |
---|---|
DigiKey Part Number | P0900SCMCLRPTR-ND - Tape & Reel (TR) P0900SCMCLRPCT-ND - Cut Tape (CT) P0900SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0900SCMCLRP |
Description | THYRISTOR 75V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $9.97400 | $99.74 |
100 | $6.75980 | $675.98 |
500 | $5.38304 | $2,691.52 |
1,000 | $4.94012 | $4,940.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.65326 | $11,633.15 |