


MENB1090A1803F01 | |
---|---|
DigiKey Part Number | MENB1090A1803F01-ND |
Manufacturer | |
Manufacturer Product Number | MENB1090A1803F01 |
Description | AC/DC DESKTOP ADAPTER 18V 90W |
Customer Reference | |
Detailed Description | 18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.08" L x 3.05" W x 1.59" H (129.0mm x 77.5mm x 40.5mm) | |
Approval Agency | CE, cURus | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |